Reference Only

150D106X9035R2B

Tantalum Capacitors - Solid Leaded 10uF 35volts 10% R case Axial

Manufacturer:

Mfr Part:
150D106X9035R2B

TTI Part:
150D106X9035R2B

EDA / CAD Models

Alternate Part Number

T110C106K035AS

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance10 uF
Voltage Rating DC35 VDC
Termination StyleAxial
Length17.42 mm (0.686 in)
Diameter7.34 mm
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Lead StyleStraight
TypeHermetically Sealed
ProductTantalum Solid Hermetically Sealed
Series150D
PackagingBulk
Dissipation Factor DF4
Lead Diameter0.64 mm
Leakage Current3 uA
Package / CaseCase R
Product TypeTantalum Capacitors
SubcategoryCapacitors
TradenameTANTALEX

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead

607In Stock

1,250 expected on  from 05-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.96$9.96
$8.15$81.50
$7.57$378.50
$7.25$725.00
$7.10$1,420.00
$6.95$3,475.00
$6.87$5,496.00
Need more?
Sign in to add projects and notes