Reference Only
138D905X0125T22M
Tantalum Capacitors - Wet 9UF 125V 20% T2M
Datasheet
138D905X0125T22M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Series | M39006/09 | |
| Qualification | EREL | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $74.43 | $74.43 | |
| $62.14 | $621.40 | |
| $54.72 | $1,368.00 | |
| $54.16 | $2,708.00 | |
| $53.61 | $5,361.00 | |
| $52.00 | $10,400.00 | |
| $51.48 | $20,592.00 |
Need more?
Sign in to add projects and notes