Reference Only
138D826X9050T32M
Tantalum Capacitors - Wet 82UF 50V 10% T3M
Datasheet
138D826X9050T32M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Series | M39006/09 | |
| Qualification | EREL | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
77In Stock
100 expected 25-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $84.40 | $84.40 | |
| $70.33 | $1,406.60 | |
| $69.64 | $2,785.60 | |
| $68.95 | $5,516.00 | |
| $68.27 | $10,923.20 | |
| $67.59 | $21,628.80 |
Need more?
Sign in to add projects and notes