Reference Only
138D337X0050T42M
Tantalum Capacitors - Wet 330UF 50V 20% T4M
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Series | M39006/21 | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
70In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $91.76 | $91.76 | |
| $90.58 | $271.74 | |
| $89.67 | $448.35 | |
| $88.57 | $1,771.40 | |
| $87.68 | $3,507.20 | |
| $86.81 | $6,944.80 | |
| $85.94 | $13,750.40 | |
| $85.08 | $27,225.60 |
Need more?
Sign in to add projects and notes