Reference Only
138D187X0075T32M
Tantalum Capacitors - Wet 180UF 75V 20% T3M
Datasheet
138D187X0075T32M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Series | M39006/21 | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
16In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $96.87 | $96.87 | |
| $83.59 | $835.90 | |
| $71.17 | $1,423.40 | |
| $68.55 | $3,427.50 | |
| $67.88 | $5,430.40 | |
| $67.20 | $10,752.00 | |
| $66.54 | $21,292.80 |
Need more?
My Notes
Sign into see notes.