Reference Only
138D147X0060T2
Tantalum Capacitors - Wet 60volts 140uF 20% T Case
Datasheet
138D147X0060T2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Capacitance | 140 uF | |
| Voltage Rating DC | 60 VDC | |
| Termination Style | Axial | |
| Length | 23.4 mm (0.921 in) | |
| Diameter | 10.31 mm (0.406 in) | |
| Mfr Case Code | T Case | |
| Tolerance | 20 % | |
| ESR | 2 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | 138D | |
| Packaging | Tray | |
| Leakage Current | 8 uA | |
| Product Type | Tantalum Capacitors | |
| Product | Tantalum Wet Hermetically Sealed | |
| Subcategory | Capacitors | |
| Tradename | TANTALEX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
70In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $86.09 | $86.09 | |
| $71.74 | $1,434.80 | |
| $70.01 | $2,800.40 | |
| $69.31 | $5,544.80 | |
| $68.23 | $10,916.80 | |
| $67.55 | $21,616.00 |
Need more?
My Notes
Sign into see notes.