Reference Only
138D128X9006K2
Tantalum Capacitors - Wet 6volts 1200uF 10% K Case
Datasheet
138D128X9006K2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Capacitance | 1200 uF | |
| Voltage Rating DC | 6 VDC | |
| Termination Style | Axial | |
| Length | 30.91 mm (1.217 in) | |
| Diameter | 10.31 mm (0.406 in) | |
| Mfr Case Code | K Case | |
| Tolerance | 10 % | |
| ESR | 1.6 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | 138D | |
| Packaging | Tray | |
| Leakage Current | 3 uA | |
| Product Type | Tantalum Capacitors | |
| Product | Tantalum Wet Hermetically Sealed | |
| Subcategory | Capacitors | |
| Tradename | TANTALEX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $58.21 | $1,164.20 |
Need more?
My Notes
Sign into see notes.