Reference Only
138D117X0075T2
Tantalum Capacitors - Wet 75volts 110uF 20% T Case
Datasheet
138D117X0075T2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Capacitance | 110 uF | |
| Voltage Rating DC | 75 VDC | |
| Termination Style | Axial | |
| Length | 23.4 mm (0.921 in) | |
| Diameter | 10.31 mm (0.406 in) | |
| Mfr Case Code | T Case | |
| Tolerance | 20 % | |
| ESR | 2 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Product | Tantalum Wet Hermetically Sealed | |
| Series | 138D | |
| Packaging | Tray | |
| Leakage Current | 36 uA | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors | |
| Tradename | TANTALEX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
16In Stock
609 expected 14-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $92.36 | $92.36 | |
| $91.44 | $274.32 | |
| $90.52 | $905.20 | |
| $79.07 | $1,581.40 | |
| $77.35 | $3,867.50 | |
| $76.57 | $6,125.60 | |
| $75.81 | $12,129.60 | |
| $75.05 | $24,016.00 |
Need more?
Sign in to add projects and notes