Reference Only
138D107X9060F2
Tantalum Capacitors - Wet 60volts 100uF 10% F Case
Datasheet
138D107X9060F2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Capacitance | 100 uF | |
| Voltage Rating DC | 60 VDC | |
| Termination Style | Axial | |
| Length | 20.22 mm (0.796 in) | |
| Diameter | 7.92 mm (0.312 in) | |
| Mfr Case Code | F Case | |
| Tolerance | 10 % | |
| ESR | 2.5 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Product | Tantalum Wet Hermetically Sealed | |
| Series | 138D | |
| Packaging | Tray | |
| Leakage Current | 4 uA | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors | |
| Tradename | TANTALEX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $82.63 | $82.63 | |
| $81.81 | $409.05 | |
| $81.00 | $810.00 | |
| $63.83 | $1,595.75 | |
| $63.20 | $3,160.00 | |
| $62.57 | $6,257.00 | |
| $61.95 | $12,390.00 | |
| $61.34 | $24,536.00 |
Need more?
Sign in to add projects and notes