Reference Only
135D905X9125T22R
Tantalum Capacitors - Wet 9UF 125V 10% T2R
Datasheet
135D905X9125T22R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Series | M39006/22 | |
| Qualification | EREL | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $62.62 | $62.62 | |
| $52.80 | $528.00 | |
| $41.25 | $1,031.25 | |
| $40.83 | $2,041.50 | |
| $40.42 | $4,042.00 | |
| $40.01 | $8,002.00 | |
| $39.60 | $15,840.00 |
Need more?
My Notes
Sign into see notes.