Reference Only

135D826X9125K6

Tantalum Capacitors - Wet 125volts 82uF 10% K Case EXT RANGE

Manufacturer:

Mfr Part:
135D826X9125K6

TTI Part:
135D826X9125K6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance82 uF
Voltage Rating DC125 VDC
Termination StyleAxial
Length26.97 mm (1.062 in)
Diameter9.53 mm (0.375 in)
Mfr Case CodeK Case
Tolerance10 %
ESR2.8 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
Series135D
PackagingTray
Leakage Current48 uA
Product TypeTantalum Capacitors
ProductTantalum Wet Hermetically Sealed
Ripple Current1.9 A
SubcategoryCapacitors
TypeWet Tantalum Capacitors Tantalum-Case with Glass-to-Tantalum Hermetic Seal

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

281In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$131.00$131.00
$129.70$259.40
$128.42$513.68
$125.52$1,255.20
$124.27$1,864.05
$118.27$4,730.80
$116.31$18,609.60
$115.16$36,851.20
Need more?

My Notes

Sign into see notes.