Reference Only
135D826X9075T22R
Tantalum Capacitors - Wet 82UF 75V 10% T2R
Datasheet
135D826X9075T22R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Series | M39006/25 | |
| Qualification | EREL | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |
Documents
Datasheet
63In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $89.86 | $89.86 | |
| $84.97 | $169.94 | |
| $84.12 | $336.48 | |
| $67.24 | $1,075.84 | |
| $63.72 | $1,593.00 | |
| $60.89 | $3,044.50 | |
| $60.00 | $6,000.00 | |
| $59.40 | $37,125.00 |
Need more?
Sign in to add projects and notes