Reference Only
135D825X5060T12R
Tantalum Capacitors - Wet 8.2UF 60V 5% T1R
Datasheet
135D825X5060T12R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Series | M39006/22 | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
14In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $63.76 | $63.76 | |
| $53.13 | $1,328.25 | |
| $52.60 | $2,630.00 | |
| $52.08 | $5,208.00 | |
| $51.56 | $12,890.00 | |
| $51.04 | $25,520.00 | |
| $50.53 | $50,530.00 |
Need more?
Sign in to add projects and notes