Reference Only
135D757X0010T42P
Tantalum Capacitors - Wet 750UF 10V 20% T4P
Datasheet
135D757X0010T42P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Series | M39006/22 | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $103.85 | $103.85 | |
| $86.55 | $1,731.00 | |
| $85.51 | $3,420.40 | |
| $84.67 | $6,773.60 | |
| $83.36 | $13,337.60 | |
| $82.54 | $20,635.00 |
Need more?
Sign in to add projects and notes