Reference Only
135D686X9100T32R
Tantalum Capacitors - Wet 68UF 100V 10% T3R
Datasheet
135D686X9100T32R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Series | M39006/25 | |
| Qualification | EREL | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
27In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $91.61 | $91.61 | |
| $78.79 | $787.90 | |
| $72.73 | $1,454.60 | |
| $69.23 | $3,461.50 | |
| $68.07 | $6,807.00 | |
| $67.38 | $10,780.80 | |
| $66.70 | $21,344.00 |
Need more?
My Notes
Sign into see notes.