Reference Only
135D686X9100T32M
Tantalum Capacitors - Wet 68UF 100V 10% T3M
Datasheet
135D686X9100T32M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Series | M39006/25 | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $96.42 | $96.42 | |
| $80.48 | $1,609.60 | |
| $79.68 | $3,187.20 | |
| $78.90 | $6,312.00 | |
| $78.11 | $12,497.60 | |
| $77.34 | $19,335.00 |
Need more?
Sign in to add projects and notes