Reference Only
135D686X0060T32M
Tantalum Capacitors - Wet 68UF 60V 20% T3M
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Series | M39006/22 | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
45In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $93.45 | $93.45 | |
| $91.10 | $911.00 | |
| $90.20 | $1,804.00 | |
| $89.30 | $3,572.00 | |
| $88.42 | $7,073.60 | |
| $87.55 | $14,008.00 | |
| $86.68 | $27,737.60 |
Need more?
Sign in to add projects and notes