Reference Only
135D567X0030T42M
Tantalum Capacitors - Wet 560UF 30V 20% T4M
Datasheet
135D567X0030T42M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Qualification | EREL | |
| Series | M39006/25 | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
24In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $109.04 | $109.04 | |
| $102.18 | $1,021.80 | |
| $95.20 | $1,904.00 | |
| $92.08 | $4,604.00 | |
| $90.28 | $9,028.00 | |
| $89.39 | $14,302.40 | |
| $88.50 | $22,125.00 |
Need more?
My Notes
Sign into see notes.