Reference Only
135D566X9125T42R
Tantalum Capacitors - Wet 56UF 125V 10% T4R
Datasheet
135D566X9125T42R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Series | M39006/22 | |
| Qualification | EREL | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
639In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $94.47 | $94.47 | |
| $93.53 | $280.59 | |
| $91.62 | $458.10 | |
| $84.57 | $845.70 | |
| $83.73 | $1,255.95 | |
| $79.32 | $1,983.00 | |
| $77.03 | $3,851.50 |
Need more?
My Notes
Sign into see notes.