Reference Only
135D566X9030T12R
Tantalum Capacitors - Wet 56UF 30V 10% T1R
Datasheet
135D566X9030T12R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Series | M39006/25 | |
| Qualification | EREL | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $67.76 | $67.76 | |
| $57.50 | $575.00 | |
| $47.91 | $1,197.75 | |
| $45.36 | $2,268.00 | |
| $44.75 | $4,475.00 | |
| $44.31 | $8,862.00 | |
| $43.87 | $17,548.00 |
Need more?
Sign in to add projects and notes