Reference Only
135D566X5075T32P
Tantalum Capacitors - Wet 56UF 75V 5% T3P
Datasheet
135D566X5075T32P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Series | M39006/22 | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $80.28 | $80.28 | |
| $79.47 | $794.70 | |
| $78.00 | $1,560.00 | |
| $76.63 | $3,831.50 | |
| $75.87 | $7,587.00 | |
| $74.77 | $11,963.20 | |
| $74.03 | $18,507.50 |
Need more?
Sign in to add projects and notes