Reference Only
135D476X9125T32R
Tantalum Capacitors - Wet 47UF 125V 10% T3R
Datasheet
135D476X9125T32R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Series | M39006/25 | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
36In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $99.05 | $99.05 | |
| $97.39 | $194.78 | |
| $96.43 | $385.72 | |
| $90.92 | $909.20 | |
| $87.16 | $1,394.56 | |
| $83.90 | $2,097.50 | |
| $81.39 | $4,069.50 |
Need more?
Sign in to add projects and notes