Reference Only
135D476X9050T22M
Tantalum Capacitors - Wet 47UF 50V 10% T2M
Datasheet
135D476X9050T22M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Qualification | EREL | |
| Series | M39006/22 | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |
Documents
Datasheet
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $50.94 | $50.94 | |
| $48.44 | $96.88 | |
| $47.96 | $191.84 | |
| $42.66 | $426.60 | |
| $39.97 | $639.52 |
Need more?
My Notes
Sign into see notes.