Reference Only

135D476X9050F2

Tantalum Capacitors - Wet 50volts 47uF 10% F Case STD RANGE

Manufacturer:

Mfr Part:
135D476X9050F2

TTI Part:
135D476X9050F2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance47 uF
Voltage Rating DC50 VDC
Termination StyleAxial
Length23.42 mm (0.922 in)
Diameter7.14 mm (0.281 in)
Mfr Case CodeF Case
Tolerance10 %
ESR3.7 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
ProductTantalum Wet Hermetically Sealed
Series135D
PackagingTray
Leakage Current9 uA
Product TypeTantalum Capacitors
Ripple Current1.155 A
SubcategoryCapacitors
TypeWet Tantalum Capacitors Tantalum-Case with Glass-to-Tantalum Hermetic Seal

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

4In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$88.74$88.74
$87.86$878.60
$86.99$1,304.85
$71.97$1,799.25
$71.14$3,557.00
$70.44$7,044.00
$69.74$13,948.00
$69.05$27,620.00
Need more?
Sign in to add projects and notes