Reference Only
135D476X5050T22M
Tantalum Capacitors - Wet 47UF 50V 5% T2M
Datasheet
135D476X5050T22M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Series | M39006/22 | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
13In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $74.69 | $74.69 | |
| $62.24 | $1,556.00 | |
| $61.08 | $3,054.00 | |
| $60.32 | $6,032.00 | |
| $59.22 | $11,844.00 | |
| $57.48 | $22,992.00 |
Need more?
Sign in to add projects and notes