Reference Only

135D475X0100C6E3

Tantalum Capacitors - Wet 4.7uF 100volts 20% C Case STD Range

Manufacturer:

Mfr Part:
135D475X0100C6E3

TTI Part:
135D475X0100C6E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance4.7 uF
Voltage Rating DC100 VDC
Termination StyleAxial
Length11.51 mm (0.453 in)
Diameter4.78 mm (0.188 in)
Mfr Case CodeC Case
Tolerance20 %
ESR8.5 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Series135D
PackagingTray
Leakage Current2 uA
Product TypeTantalum Capacitors
ProductTantalum Wet Hermetically Sealed
Ripple Current565 mA
SubcategoryCapacitors
TypeWet Tantalum Capacitors Tantalum-Case with Glass-to-Tantalum Hermetic Seal

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$56.20$1,405.00
Need more?

My Notes

Sign into see notes.