Reference Only
135D405X0060T12M
Tantalum Capacitors - Wet 4UF 60V 20% T1M
Datasheet
135D405X0060T12M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Series | M39006/22 | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
11In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.96 | $35.96 | |
| $29.96 | $299.60 | |
| $23.29 | $582.25 | |
| $23.05 | $1,152.50 | |
| $22.81 | $2,281.00 | |
| $22.35 | $4,470.00 | |
| $22.12 | $8,848.00 |
Need more?
My Notes
Sign into see notes.