Reference Only
135D336X9050T12RH
Tantalum Capacitors - Wet 33UF 50V 10% T1R
Datasheet
135D336X9050T12RH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Series | M39006/25 | |
| Qualification | EREL | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
120In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $60.90 | $60.90 | |
| $50.75 | $1,268.75 | |
| $50.25 | $2,512.50 | |
| $49.75 | $4,975.00 | |
| $49.26 | $12,315.00 | |
| $48.77 | $24,385.00 | |
| $48.29 | $48,290.00 |
Need more?
Sign in to add projects and notes