Reference Only

135D336X0050C2

Tantalum Capacitors - Wet 33UF 50V 20% C (T1)

Manufacturer:

Mfr Part:
135D336X0050C2

TTI Part:
135D336X0050C2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance33 uF
Voltage Rating DC50 VDC
Termination StyleAxial
Length18.64 mm (0.734 in)
Diameter4.78 mm (0.188 in)
Mfr Case CodeC Case
Tolerance20 %
ESR5 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Series135D
PackagingTray
Leakage Current9 uA
Product TypeTantalum Capacitors
ProductTantalum Wet Hermetically Sealed
Ripple Current700 mA
SubcategoryCapacitors
TypeWet Tantalum Capacitors Tantalum-Case with Glass-to-Tantalum Hermetic Seal

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

12In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$76.35$76.35
$75.59$226.77
$74.84$374.20
$74.10$741.00
$59.06$1,476.50
Need more?

My Notes

Sign into see notes.