Reference Only
135D277X9060T42PH
Tantalum Capacitors - Wet 270UF 60V 10% T4P
Datasheet
135D277X9060T42PH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Series | M39006/25 | |
| Qualification | EREL | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $92.27 | $92.27 | |
| $76.89 | $768.90 | |
| $69.90 | $1,398.00 | |
| $68.37 | $2,734.80 | |
| $67.67 | $5,413.60 | |
| $65.78 | $10,524.80 | |
| $65.12 | $20,838.40 |
Need more?
My Notes
Sign into see notes.