Reference Only

135D277X0050T6

Tantalum Capacitors - Wet 50volts 270uF 20% T Case EXT RANGE

Manufacturer:

Mfr Part:
135D277X0050T6

TTI Part:
135D277X0050T6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance270 uF
Voltage Rating DC50 VDC
Termination StyleAxial
Length19.46 mm (0.766 in)
Diameter9.53 mm (0.375 in)
Mfr Case CodeT Case
Tolerance20 %
ESR2 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Series135D
PackagingTray
Leakage Current32 uA
Product TypeTantalum Capacitors
ProductTantalum Wet Hermetically Sealed
Ripple Current1.45 A
SubcategoryCapacitors
TypeWet Tantalum Capacitors Tantalum-Case with Glass-to-Tantalum Hermetic Seal

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$102.79$2,055.80
Need more?

My Notes

Sign into see notes.