Reference Only
135D227X9060T32M
Tantalum Capacitors - Wet 220UF 60V 10% T3M
Datasheet
135D227X9060T32M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Series | M39006/25 | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
15In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $91.89 | $91.89 | |
| $76.58 | $1,531.60 | |
| $75.67 | $3,026.80 | |
| $74.92 | $5,993.60 | |
| $73.78 | $11,804.80 | |
| $73.05 | $18,262.50 |
Need more?
Sign in to add projects and notes