Reference Only

135D227X9030F6E3

Tantalum Capacitors - Wet 220uF 30volts 10% F Case EXT Range

Manufacturer:

Mfr Part:
135D227X9030F6E3

TTI Part:
135D227X9030F6E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance220 uF
Voltage Rating DC30 VDC
Termination StyleAxial
Length16.28 mm (0.641 in)
Diameter7.14 mm (0.281 in)
Mfr Case CodeF Case
Tolerance10 %
ESR2.5 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Series135D
PackagingTray
Leakage Current16 uA
Product TypeTantalum Capacitors
ProductTantalum Wet Hermetically Sealed
Ripple Current1.2 A
SubcategoryCapacitors
TypeWet Tantalum Capacitors Tantalum-Case with Glass-to-Tantalum Hermetic Seal

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$104.36$104.36
$87.80$2,195.00
$86.93$4,346.50
$86.07$8,607.00
$85.22$17,044.00
$84.37$33,748.00
Need more?

My Notes

Sign into see notes.