Reference Only

135D227X9030F2

Tantalum Capacitors - Wet 220UF 30V 10% F (T2)

Manufacturer:

Mfr Part:
135D227X9030F2

TTI Part:
135D227X9030F2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance220 uF
Voltage Rating DC30 VDC
Termination StyleAxial
Length23.42 mm (0.922 in)
Diameter7.14 mm (0.281 in)
Mfr Case CodeF Case
Tolerance10 %
ESR2.5 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Series135D
PackagingTray
Leakage Current16 uA
Product TypeTantalum Capacitors
ProductTantalum Wet Hermetically Sealed
Ripple Current1.2 A
SubcategoryCapacitors
TypeWet Tantalum Capacitors Tantalum-Case with Glass-to-Tantalum Hermetic Seal

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$66.57$1,664.25
Need more?

My Notes

Sign into see notes.