Reference Only

135D227X0075K2

Tantalum Capacitors - Wet 220uF 75volts 20% K case Axial

Manufacturer:

Mfr Part:
135D227X0075K2

TTI Part:
135D227X0075K2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance220 uF
Voltage Rating DC75 VDC
Termination StyleAxial
Length34.11 mm (1.343 in)
Diameter9.53 mm (0.375 in)
Mfr Case CodeK Case
Tolerance20 %
ESR1.8 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Series135D
PackagingTray
Leakage Current40 uA
Product TypeTantalum Capacitors
ProductTantalum Wet Hermetically Sealed
Ripple Current1.8 A
SubcategoryCapacitors
TypeWet Tantalum Capacitors Tantalum-Case with Glass-to-Tantalum Hermetic Seal

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$94.51$1,890.20
Need more?

My Notes

Sign into see notes.