Reference Only

135D227X0030F6

Tantalum Capacitors - Wet 30volts 220uF 20% F Case EXT RANGE

Manufacturer:

Mfr Part:
135D227X0030F6

TTI Part:
135D227X0030F6

EDA / CAD Models

Alternate Part Number

135D227X9030F6

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance220 uF
Voltage Rating DC30 VDC
Termination StyleAxial
Length16.28 mm (0.641 in)
Diameter7.14 mm (0.281 in)
Mfr Case CodeF Case
Tolerance20 %
ESR2.5 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Series135D
PackagingTray
Leakage Current16 uA
Product TypeTantalum Capacitors
ProductTantalum Wet Hermetically Sealed
Ripple Current1.2 A
SubcategoryCapacitors
TypeWet Tantalum Capacitors Tantalum-Case with Glass-to-Tantalum Hermetic Seal

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$80.76$2,019.00
Need more?

My Notes

Sign into see notes.