Reference Only

135D226X9075C2

Tantalum Capacitors - Wet 22uF 75volts 10% C Case

Manufacturer:

Mfr Part:
135D226X9075C2

TTI Part:
135D226X9075C2

EDA / CAD Models

Alternate Part Number

135D226X9075C6

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance22 uF
Voltage Rating DC75 VDC
Termination StyleAxial
Length18.64 mm (0.734 in)
Diameter4.78 mm (0.188 in)
Mfr Case CodeC Case
Tolerance10 %
ESR5.1 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Series135D
PackagingTray
Leakage Current12 uA
Product TypeTantalum Capacitors
ProductTantalum Wet Hermetically Sealed
Ripple Current600 mA
SubcategoryCapacitors
TypeWet Tantalum Capacitors Tantalum-Case with Glass-to-Tantalum Hermetic Seal

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

55In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$58.58$58.58
$57.99$173.97
$57.41$287.05
$51.72$1,293.00
$51.20$2,560.00
$50.68$5,068.00
$50.17$10,034.00
Need more?

My Notes

Sign into see notes.