Reference Only
135D147X9060T42M
Tantalum Capacitors - Wet 140UF 60V 10% T4M
Datasheet
135D147X9060T42M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Qualification | EREL | |
| Series | M39006/22 | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
116In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $93.46 | $93.46 | |
| $77.88 | $1,557.60 | |
| $77.11 | $3,084.40 | |
| $74.66 | $4,479.60 | |
| $73.21 | $7,321.00 | |
| $72.49 | $11,598.40 | |
| $71.77 | $22,966.40 | |
| $71.06 | $35,530.00 |
Need more?
Sign in to add projects and notes