Reference Only
135D127X9100T42R
Tantalum Capacitors - Wet 120UF 100V 10% T4R
Datasheet
135D127X9100T42R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Series | M39006/25 | |
| Qualification | EREL | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
239In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $110.75 | $110.75 | |
| $109.65 | $219.30 | |
| $108.56 | $434.24 | |
| $107.49 | $859.92 | |
| $97.70 | $1,954.00 | |
| $96.74 | $3,869.60 | |
| $94.60 | $7,568.00 | |
| $93.26 | $29,843.20 |
Need more?
My Notes
Sign into see notes.