Reference Only
135D117X0075T42M
Tantalum Capacitors - Wet 110UF 75V 20% T4M
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Series | M39006/22 | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $96.72 | $96.72 | |
| $84.95 | $849.50 | |
| $72.64 | $1,452.80 | |
| $70.68 | $2,827.20 | |
| $68.82 | $5,505.60 | |
| $67.92 | $10,867.20 | |
| $67.05 | $21,456.00 |
Need more?
Sign in to add projects and notes