Reference Only
135D107X9060T22P
Tantalum Capacitors - Wet 100UF 60V 10% T2P
Datasheet
135D107X9060T22P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Series | M39006/25 | |
| Qualification | EREL | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $60.02 | $60.02 | |
| $50.63 | $506.30 | |
| $44.29 | $1,107.25 | |
| $42.31 | $2,115.50 | |
| $41.63 | $4,163.00 | |
| $40.98 | $8,196.00 | |
| $40.58 | $16,232.00 |
Need more?
My Notes
Sign into see notes.