Reference Only
135D107X9060T22M
Tantalum Capacitors - Wet 100UF 60V 10% T2M
Datasheet
135D107X9060T22M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Qualification | EREL | |
| Series | M39006/25 | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Documents
Datasheet
13In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.05 | $40.05 | |
| $39.56 | $118.68 | |
| $39.12 | $391.20 | |
| $38.72 | $774.40 | |
| $37.07 | $1,482.80 | |
| $36.70 | $3,670.00 | |
| $36.32 | $7,264.00 |
Need more?
My Notes
Sign into see notes.