Reference Only
135D106X9100T12RH
Tantalum Capacitors - Wet 10UF 100V 10% T1R
Datasheet
135D106X9100T12RH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Series | M39006/25 | |
| Qualification | EREL | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
57In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $70.77 | $70.77 | |
| $60.18 | $601.80 | |
| $51.69 | $1,292.25 | |
| $48.73 | $2,436.50 | |
| $48.25 | $3,618.75 | |
| $47.76 | $5,970.00 | |
| $47.29 | $11,822.50 | |
| $46.82 | $29,262.50 |
Need more?
Sign in to add projects and notes