Reference Only

134D686X9050C6

Tantalum Capacitors - Wet 68uF 50volts 10% C Case Orange Sleeve

Manufacturer:

Mfr Part:
134D686X9050C6

TTI Part:
134D686X9050C6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance68 uF
Voltage Rating DC50 VDC
Termination StyleAxial
Length11.51 mm (0.453 in)
Diameter4.78 mm (0.188 in)
Mfr Case CodeC Case
Tolerance10 %
ESR1.5 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Series134D
PackagingTray
Product TypeTantalum Capacitors
ProductTantalum Wet Hermetically Sealed
SubcategoryCapacitors
TradenameHI-TMP

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

156In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$55.52$55.52
Need more?

My Notes

Sign into see notes.