Reference Only
134D506X9125F6
Tantalum Capacitors - Wet 50 UF 10 % F CASE
Datasheet
134D506X9125F6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Capacitance | 50 uF | |
| Voltage Rating DC | 125 VDC | |
| Termination Style | Axial | |
| Length | 16.28 mm (0.641 in) | |
| Diameter | 7.14 mm (0.281 in) | |
| Mfr Case Code | F Case | |
| Tolerance | 10 % | |
| ESR | 2.3 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Product | Tantalum Wet Hermetically Sealed | |
| Series | 134D | |
| Packaging | Tray | |
| Leakage Current | 3 uA | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors | |
| Tradename | HI-TMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Documents
Datasheet
Application Notes
Technical Resources
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $152.26 | $152.26 | |
| $140.71 | $1,407.10 | |
| $139.32 | $2,089.80 | |
| $137.94 | $3,448.50 | |
| $136.57 | $6,828.50 | |
| $135.22 | $16,902.50 | |
| $133.88 | $26,776.00 | |
| $132.56 | $53,024.00 |
Need more?
Sign in to add projects and notes