Reference Only

134D476X9125F6

Tantalum Capacitors - Wet 47uF 125volts 10% F Case Orange Sleeve

Manufacturer:

Mfr Part:
134D476X9125F6

TTI Part:
134D476X9125F6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance47 uF
Voltage Rating DC125 VDC
Termination StyleAxial
Length16.28 mm (0.641 in)
Diameter7.14 mm (0.281 in)
Mfr Case CodeF Case
Tolerance10 %
ESR2.3 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Series134D
PackagingTray
Product TypeTantalum Capacitors
ProductTantalum Wet Hermetically Sealed
SubcategoryCapacitors
TradenameHI-TMP

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

90In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$145.54$145.54
$144.10$432.30
$133.79$1,337.90
$132.47$1,987.05
Need more?

My Notes

Sign into see notes.