Reference Only

109D866X9100K2

Tantalum Capacitors - Wet 100volt 86uF 10% Extended Rating

Manufacturer:

Mfr Part:
109D866X9100K2

TTI Part:
109D866X9100K2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Voltage Rating DC100 VDC
Termination StyleAxial
Length30.91 mm (1.217 in)
Diameter10.31 mm (0.406 in)
Mfr Case CodeK Case
Tolerance10 %
ESR3.2 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductTantalum Wet Sintered Anode
Series109D
PackagingTray
Leakage Current40 uA
Product TypeTantalum Capacitors
Ripple Current370 mA
SubcategoryCapacitors
TradenameTantalex
TypeSintered Anode Tantalex Capacitors for Operation to + 125 C, Elastomer-Sealed

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$103.98$103.98
$102.95$514.75
$101.90$1,019.00
$85.66$1,713.20
$84.65$3,386.00
$83.66$6,692.80
$82.83$10,353.75
$82.01$26,243.20
Need more?
Sign in to add projects and notes