Reference Only

109D826X0075F2

Tantalum Capacitors - Wet 75volt 82uF 20% Extended Rating

Manufacturer:

Mfr Part:
109D826X0075F2

TTI Part:
109D826X0075F2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Voltage Rating DC75 VDC
Termination StyleAxial
Length20.22 mm (0.796 in)
Diameter7.92 mm (0.312 in)
Mfr Case CodeF Case
Tolerance20 %
ESR2.5 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductTantalum Wet Sintered Anode
Series109D
PackagingTray
Leakage Current24 uA
Product TypeTantalum Capacitors
Ripple Current300 mA
SubcategoryCapacitors
TradenameTantalex
TypeSintered Anode Tantalex Capacitors for Operation to + 125 C, Elastomer-Sealed

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

361In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$64.02$64.02
$57.12$1,428.00
$56.31$2,815.50
$55.68$5,568.00
$54.27$13,567.50
$53.73$21,492.00
Need more?
Sign in to add projects and notes