Reference Only
109D436X9100T2
Tantalum Capacitors - Wet 43UF 100V 10% T (T3)
Datasheet
109D436X9100T2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Capacitance | 43 uF | |
| Voltage Rating DC | 100 VDC | |
| Termination Style | Axial | |
| Length | 23.4 mm (0.921 in) | |
| Diameter | 10.31 mm (0.406 in) | |
| Mfr Case Code | T Case | |
| Tolerance | 10 % | |
| ESR | 6 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | 109D | |
| Packaging | Tray | |
| Leakage Current | 17 uA | |
| Product Type | Tantalum Capacitors | |
| Product | Tantalum Wet Sintered Anode | |
| Ripple Current | 300 mA | |
| Subcategory | Capacitors | |
| Tradename | Tantalex | |
| Type | Sintered Anode Tantalex Capacitors for Operation to + 125 C, Elastomer-Sealed |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
222In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $58.37 | $58.37 | |
| $57.79 | $173.37 | |
| $57.22 | $286.10 | |
| $49.20 | $984.00 | |
| $47.57 | $2,378.50 | |
| $47.10 | $4,710.00 | |
| $46.63 | $7,460.80 |
Need more?
My Notes
Sign into see notes.