Reference Only

109D337X0050K0

Tantalum Capacitors - Wet 50volt 330uF 20% Extended Rating

Manufacturer:

Mfr Part:
109D337X0050K0

TTI Part:
109D337X0050K0

EDA / CAD Models

Alternate Part Number

109D337X9050K2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance330 uF
Voltage Rating DC50 VDC
Termination StyleAxial
Length26.97 mm (1.062 in)
Diameter9.53 mm (0.375 in)
Mfr Case CodeK Case
Tolerance20 %
ESR1.5 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Series109D
PackagingTray
Leakage Current36 uA
Product TypeTantalum Capacitors
ProductTantalum Wet Sintered Anode
Ripple Current550 mA
SubcategoryCapacitors
TradenameTantalex
TypeSintered Anode Tantalex Capacitors for Operation to + 125 C, Elastomer-Sealed

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$88.15$1,763.00
Need more?

My Notes

Sign into see notes.